0298125.TXN

DigiKey Part Number
F11079-ND
Manufacturer
Manufacturer Product Number
0298125.TXN
Description
FUSE AUTO 125A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
57800.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
DC Cold Resistance
0.423 Ohms
Available To Order
Factory Stock: 1,630