03455LF4H | |
---|---|
DigiKey Part Number | 03455LF4H-ND |
Manufacturer | |
Manufacturer Product Number | 03455LF4H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
5 | $4.50000 | $22.50 |
10 | $4.33900 | $43.39 |
50 | $3.37440 | $168.72 |
100 | $2.81200 | $281.20 |
300 | $2.73170 | $819.51 |
500 | $2.32998 | $1,164.99 |
1,000 | $2.20946 | $2,209.46 |