046002.5UR | |
---|---|
DigiKey Part Number | F1186TR-ND - Tape & Reel (TR) F1186CT-ND - Cut Tape (CT) F1186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046002.5UR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 046002.5UR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 13.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.052 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.39762 | $698.81 |
1,000 | $1.30445 | $1,304.45 |
1,500 | $1.27987 | $1,919.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
5 | $3.00000 | $15.00 |
10 | $2.89600 | $28.96 |
50 | $2.27520 | $113.76 |
100 | $1.86150 | $186.15 |
250 | $1.80976 | $452.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.90000 | $2.90 |
5 | $2.42000 | $12.10 |
10 | $2.23800 | $22.38 |
50 | $1.86400 | $93.20 |
100 | $1.72200 | $172.20 |
250 | $1.55012 | $387.53 |