0481005.HXLP | |
---|---|
DigiKey Part Number | 0481005.HXLP-ND |
Manufacturer | |
Manufacturer Product Number | 0481005.HXLP |
Description | FUSE INDICATING 5A 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 125 VAC 125 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.665" L x 0.228" W x 0.772" H (16.90mm x 5.80mm x 19.60mm) | |
Melting I²t | 26.2 | |
DC Cold Resistance | 0.029 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.56000 | $4.56 |
5 | $4.40600 | $22.03 |
10 | $4.24800 | $42.48 |
50 | $3.30440 | $165.22 |
100 | $2.75360 | $275.36 |
300 | $2.67493 | $802.48 |
500 | $2.28154 | $1,140.77 |
1,000 | $2.16354 | $2,163.54 |