0521005.YAT1L

DigiKey Part Number
18-0521005.YAT1LCT-ND - Cut Tape (CT)
18-0521005.YAT1LTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0521005.YAT1L
Description
PICO FUSE BOARD MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A AC 75 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
75 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
3.61
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.135" Dia x 0.315" L (3.42mm x 8.00mm)
DC Cold Resistance
0.0158 Ohms
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.22000$1.22
5$1.18000$5.90
10$1.10300$11.03
50$0.91300$45.65
100$0.76080$76.08
250$0.74176$185.44
500$0.62762$313.81
1,000$0.55155$551.55
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.52250$2,090.00
Manufacturers Standard Package