0881070.URF

DigiKey Part Number
F12122TR-ND - Tape & Reel (TR)
F12122CT-ND - Cut Tape (CT)
F12122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0881070.URF
Description
FUSE BOARD MOUNT 70A 75VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70 A AC 75 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
75 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1250.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm)
DC Cold Resistance
0.74 Ohms
In-Stock: 33
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.55000$6.55
5$6.32000$31.60
10$6.08600$60.86
50$4.68180$234.09
100$4.12120$412.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.12124$2,060.62
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.