0CNL300.V

DigiKey Part Number
0CNL300.V-ND
Manufacturer
Manufacturer Product Number
0CNL300.V
Description
FUSE STRIP 300A 32VAC/VDC BOLT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
300A 32 VAC 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
300A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
Fast Blow
Applications
Lift Trucks
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2.5kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
-
In-Stock: 1
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.05000$32.05
5$26.70000$133.50
10$24.67100$246.71
50$20.50920$1,025.46
100$18.92720$1,892.72
250$17.00760$4,251.90
500$15.69976$7,849.88
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.