0FLM01.6T

DigiKey Part Number
F1002-ND
Manufacturer
Manufacturer Product Number
0FLM01.6T
Description
FUSE CRTRDGE 1.6A 250VAC/125VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.6A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
0FLM01.6T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1.6A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Motor Protection
Features
-
Class
-
Approval Agency
CSA, PSE, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.286 Ohms
Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.28000$13.28
5$12.80800$64.04
10$12.33400$123.34
50$9.48800$474.40
100$8.06470$806.47
250$7.59036$1,897.59
500$6.64156$3,320.78
1,000$6.40436$6,404.36
Manufacturers Standard Package