0FLQ012.T | |
---|---|
DigiKey Part Number | F1053-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ012.T |
Description | FUSE CARTRIDGE 12A 500VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0FLQ012.T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.81000 | $23.81 |
5 | $22.67800 | $113.39 |
10 | $20.97700 | $209.77 |
50 | $18.14220 | $907.11 |
100 | $17.00830 | $1,700.83 |
250 | $15.87440 | $3,968.60 |
500 | $14.74052 | $7,370.26 |