0KLK012.T | |
---|---|
DigiKey Part Number | F1807-ND |
Manufacturer | |
Manufacturer Product Number | 0KLK012.T |
Description | FUSE CARTRIDGE 12A 600VAC/500VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0KLK012.T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.07000 | $23.07 |
5 | $21.97400 | $109.87 |
10 | $20.32500 | $203.25 |
50 | $17.57860 | $878.93 |
100 | $16.48000 | $1,648.00 |
250 | $15.38136 | $3,845.34 |
500 | $14.28268 | $7,141.34 |