0LGR01.6V | |
---|---|
DigiKey Part Number | 0LGR01.6V-ND |
Manufacturer | |
Manufacturer Product Number | 0LGR01.6V |
Description | FUSE CRTRDGE 1.6A 300VAC IN LINE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1.6A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | In-Line | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.38000 | $4.38 |
5 | $3.63400 | $18.17 |
10 | $3.35300 | $33.53 |
50 | $2.78140 | $139.07 |
100 | $2.56550 | $256.55 |
250 | $2.30436 | $576.09 |
500 | $2.12356 | $1,061.78 |
1,000 | $1.95587 | $1,955.87 |
5,000 | $1.75312 | $8,765.60 |