0LMF003.V | |
---|---|
DigiKey Part Number | 0LMF003.V-ND |
Manufacturer | |
Manufacturer Product Number | 0LMF003.V |
Description | FUSE CARTRIDGE 3A 300VAC IN LINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $9.82800 | $49.14 |