153.5395.6501 | |
---|---|
DigiKey Part Number | 153.5395.6501-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6501 |
Description | FUSE AUTO 500A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 1449000.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00012 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $12.75900 | $127.59 |