35602000029 | |
---|---|
DigiKey Part Number | 35602000029-ND |
Manufacturer | |
Manufacturer Product Number | 35602000029 |
Description | FUSE CERM 200MA 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mA 440 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 0.14 | |
Approval Agency | CE | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |
DC Cold Resistance | 7.12 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
5 | $1.95400 | $9.77 |
10 | $1.85600 | $18.56 |
50 | $1.49820 | $74.91 |
100 | $1.27020 | $127.02 |
300 | $1.23763 | $371.29 |
500 | $1.04220 | $521.10 |
1,000 | $0.92821 | $928.21 |
5,000 | $0.89475 | $4,473.75 |