37203150001

DigiKey Part Number
F5481CT-ND - Cut Tape (CT)
F5481TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37203150001
Description
FUSE BRD MNT 315MA 250VAC RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
315 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37203150001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.3969
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.276 Ohms
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.96000$0.96
5$0.92800$4.64
10$0.86900$8.69
50$0.71920$35.96
100$0.59930$59.93
250$0.58436$146.09
500$0.49446$247.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.42789$427.89
2,000$0.39487$789.74
3,000$0.37665$1,129.95
5,000$0.37088$1,854.40
Manufacturers Standard Package