39514000000 | |
---|---|
DigiKey Part Number | F7818CT-ND - Cut Tape (CT) F7818TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39514000000 |
Description | FUSE BOARD MNT 4A 125VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.2 | |
Approval Agency | cUL, PSE/JET, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0193 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
5 | $1.35000 | $6.75 |
10 | $1.26200 | $12.62 |
50 | $1.04460 | $52.23 |
100 | $0.87040 | $87.04 |
250 | $0.84864 | $212.16 |
500 | $0.71810 | $359.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $0.63105 | $883.47 |
2,800 | $0.59841 | $1,675.55 |
4,200 | $0.58753 | $2,467.63 |
7,000 | $0.56577 | $3,960.39 |
14,000 | $0.54401 | $7,616.14 |