AQ24COM-01LTG

DigiKey Part Number
18-AQ24COM-01LTGTR-ND - Tape & Reel (TR)
18-AQ24COM-01LTGCT-ND - Cut Tape (CT)
18-AQ24COM-01LTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ24COM-01LTG
Description
24V 5A 250W 15PF 30KV SOD523 BI-
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
50V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Available To Order
Factory Stock: 25,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.33600$3.36
100$0.15400$15.40
500$0.13050$65.25
1,000$0.10700$107.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10091$504.55
10,000$0.09200$920.00
15,000$0.08250$1,237.50
25,000$0.07312$1,828.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.