CG32.7LTR

DigiKey Part Number
F11237TR-ND - Tape & Reel (TR)
F11237CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CG32.7LTR
Description
GDT 2700V 5KA 2 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2700 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
2700 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.26000$4.26
5$3.53200$17.66
10$3.25900$32.59
50$2.70280$135.14
100$2.49290$249.29
250$2.23904$559.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.06328$1,031.64
1,000$1.90738$1,907.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.