FLEX-14-7-10 | |
---|---|
DigiKey Part Number | F7852-ND |
Manufacturer | |
Manufacturer Product Number | FLEX-14-7-10 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 7 ~ 10AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 7 ~ 10AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.55 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.744" (44.30mm) | |
Size - Body | 0.090" Dia x 0.551" L (2.28mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.03600 | $10.36 |
25 | $0.95320 | $23.83 |
100 | $0.83890 | $83.89 |
250 | $0.77000 | $192.50 |
500 | $0.72110 | $360.55 |
1,000 | $0.67481 | $674.81 |
3,000 | $0.60641 | $1,819.23 |
5,000 | $0.58088 | $2,904.40 |