FLNR200.XXID | |
---|---|
DigiKey Part Number | FLNR200.XXID-ND |
Manufacturer | |
Manufacturer Product Number | FLNR200.XXID |
Description | FUSE CRTRDGE 300A 250VAC/125VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.594" Dia x 7.126" L (40.50mm x 181.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.43000 | $85.43 |
5 | $71.12800 | $355.64 |
10 | $65.69900 | $656.99 |
50 | $54.55240 | $2,727.62 |
100 | $50.31120 | $5,031.12 |