IXTK3N250L

DigiKey Part Number
5656-IXTK3N250L-ND
Manufacturer
Manufacturer Product Number
IXTK3N250L
Description
MOSFET N-CH 2500V 3A TO264
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 2500 V 3A (Tc) 417W (Tc) Through Hole TO-264 (IXTK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
2500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
230 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-264 (IXTK)
Package / Case
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
300$57.69513$17,308.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.