KLKD004.HXR | |
---|---|
DigiKey Part Number | KLKD004.HXR-ND |
Manufacturer | |
Manufacturer Product Number | KLKD004.HXR |
Description | FUSE CARTRIDGE 4A 600VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | KLKD004.HXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Melting I²t | 18.945 | |
DC Cold Resistance | 0.0511 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
5 | $24.24000 | $121.20 |
10 | $22.42200 | $224.22 |
50 | $19.39200 | $969.60 |
100 | $18.18000 | $1,818.00 |
300 | $16.96800 | $5,090.40 |
500 | $15.75600 | $7,878.00 |