KLNR400.X | |
---|---|
DigiKey Part Number | KLNR400.X-ND |
Manufacturer | |
Manufacturer Product Number | KLNR400.X |
Description | FUSE CRTRDGE 400A 250VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | KLNR400.X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.094" Dia x 8.626" L (53.19mm x 219.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $468.84000 | $468.84 |