KLPC1000X | |
---|---|
DigiKey Part Number | KLPC1000X-ND |
Manufacturer | |
Manufacturer Product Number | KLPC1000X |
Description | FUSE CARTRIDGE 1KA 600VAC/480VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1kA 600 VAC 480 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1kA | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 480 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 300kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.500" Dia x 3.752" L (63.50mm x 95.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $855.82000 | $855.82 |