L15S125.T | |
---|---|
DigiKey Part Number | L15S125.T-ND |
Manufacturer | |
Manufacturer Product Number | L15S125.T |
Description | FUSE CRTRDGE 125A 150VAC/100VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125A 150 VAC 100 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | L15S125.T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 150 VAC | |
Voltage Rating - DC | 100 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 1.157" L (25.40mm x 29.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.19000 | $70.19 |