L50QS350.V

DigiKey Part Number
L50QS350.V-ND
Manufacturer
Manufacturer Product Number
L50QS350.V
Description
FUSE CRTRDGE 350A 500VAC/VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
350A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
L50QS350.V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
350A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
CE, cURus, UR
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.500" Dia x 4.343" L (38.10mm x 110.31mm)
Melting I²t
14246.0
Available To Order
Factory Stock: 27
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$133.34000$133.34
5$110.98000$554.90
10$102.49000$1,024.90
50$85.05060$4,252.53
100$78.41280$7,841.28
Manufacturers Standard Package