P6KE480CA | |
---|---|
DigiKey Part Number | P6KE480CATR-ND - Tape & Reel (TR) P6KE480CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE480CA |
Description | TVS DO15 408V 600W BIDIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE480CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.38300 | $3.83 |
100 | $0.30300 | $30.30 |
500 | $0.26300 | $131.50 |
1,000 | $0.22100 | $221.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20700 | $828.00 |
8,000 | $0.18375 | $1,470.00 |