PSX1XLUB0630X

DigiKey Part Number
18-PSX1XLUB0630X-ND
Manufacturer
Manufacturer Product Number
PSX1XLUB0630X
Description
FUSE SEMI 1500VDC 1XL SIZE 630A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
630A 1.5 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
630A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Semiconductors
Features
Indicating
Class
-
Approval Agency
CE, cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
4.988" L x 2.028" W x 2.264" H (126.70mm x 51.50mm x 57.50mm)
Melting I²t
276650.0
In-Stock: 6
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$641.31000$641.31
5$532.95000$2,664.75
Manufacturers Standard Package