V130LA20CPX325

DigiKey Part Number
F11285-ND
Manufacturer
Manufacturer Product Number
V130LA20CPX325
Description
VARISTOR 205V 10KA DISC 20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Varistor Voltage (Min)
190 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
220 V
Current - Surge
10 kA
Energy
200J
Number of Circuits
1
Capacitance @ Frequency
7000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.94000$1.94
10$1.24400$12.44
25$1.06000$26.50
100$0.85260$85.26
250$0.75140$187.85
500$0.68960$344.80
1,000$0.63818$638.18
2,500$0.58327$1,458.17
5,000$0.56038$2,801.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.