MDC1042 PLAIN

DigiKey Part Number
L128-ND
Manufacturer
Manufacturer Product Number
MDC1042 PLAIN
Description
CONSOLE ALUM 10"L X 4.5"W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Unpainted Slanted Top 10.000" L x 4.500" W (254.00mm x 114.30mm) X 2.500" (63.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
10.000" L x 4.500" W (254.00mm x 114.30mm)
Height
2.500" (63.50mm)
Area (L x W)
45.0in² (290cm²)
Design
Slanted Top
Material
Color
Unpainted
Thickness
0.050" (1.27mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$22.42000$22.42
Manufacturers Standard Package