TF788 PLAIN | |
---|---|
DigiKey Part Number | L110-ND |
Manufacturer | |
Manufacturer Product Number | TF788 PLAIN |
Description | CHASSIS ALUM UNPTD 17"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 17.000" L x 5.000" W (431.80mm x 127.00mm) X 4.000" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 5.000" W (431.80mm x 127.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 85.0in² (548cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.16000 | $37.16 |