Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 140.5 grams | |
Usable Temperature Range | -76°F ~ 248°F (-60°C ~ 120°C) | |
Color | Silver | |
Thermal Conductivity | 3.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,360.98000 | $1,360.98 |