1824593 | |
---|---|
DigiKey Part Number | 1000-1824593-ND |
Manufacturer | |
Manufacturer Product Number | 1824593 |
Description | LOCTITE ECCOBOND UF 3811, 50 ML |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Black | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F (-20°C) | |
Digi-Key Storage | - |
