Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure | |
For Use With/Related Products | SMD Components to PCB | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 36°F ~ 46°F (2°C ~ 8°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $27.83690 | $2,783.69 |