LS-19-H-G | |
---|---|
DigiKey Part Number | 2978-LS-19-H-G-ND |
Manufacturer | |
Manufacturer Product Number | LS-19-H-G |
Description | 19MM DEBOUNCE PB SW HDR LED GR |
Customer Reference | |
Detailed Description | Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 25mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 5 VDC | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Push Button, Debounce Circuit | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.29000 | $12.29 |
10 | $11.30000 | $113.00 |
100 | $10.20000 | $1,020.00 |