LS7082N1-S | |
---|---|
DigiKey Part Number | 2808-LS7082N1-S-ND |
Manufacturer | |
Manufacturer Product Number | LS7082N1-S |
Description | IC CLOCK CONVERTER 14SOIC |
Customer Reference | |
Detailed Description | Clock Converter 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LS7082N1-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Converter | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |