Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | Up, Down | |
Number of Elements | 4 | |
Number of Bits per Element | 32 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |