KW1-561CGB | |
---|---|
DigiKey Part Number | 3528-KW1-561CGB-ND |
Manufacturer | |
Manufacturer Product Number | KW1-561CGB |
Description | 0.56'' 1-DIGIT 7SEG GRN TH DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd ~ 16mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |