KW4-S561AWB | |
---|---|
DigiKey Part Number | 3528-KW4-S561AWB-ND |
Manufacturer | |
Manufacturer Product Number | KW4-S561AWB |
Description | 0.56inch (14.2mm),White Quadrupl |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 4 Character Common Anode 2.9V 10mA 0.748" H x 1.969" W x 0.148" D (19.00mm x 50.00mm x 3.75mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.969" W x 0.148" D (19.00mm x 50.00mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 10mA | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 35mW | |
Package / Case | 12-SMD, No Lead |