IS31FL3099-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3099-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3099-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3099-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3099-QFLS4-TR |
Description | 9-CH 40MA LED DRIVER 12C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Shift Register I2C, Multi-Step, PWM Dimming 40mA 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 1MHz | |
Dimming | I2C, Multi-Step, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.17100 | $11.71 |
25 | $0.98360 | $24.59 |
100 | $0.77170 | $77.17 |
250 | $0.66764 | $166.91 |
500 | $0.60360 | $301.80 |
1,000 | $0.54996 | $549.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.49218 | $1,230.45 |
5,000 | $0.45664 | $2,283.20 |
7,500 | $0.45000 | $3,375.00 |