IS32SE5117A-QWLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32SE5117A-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32SE5117A-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32SE5117A-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32SE5117A-QWLA3-TR |
Description | SENSOR RESISTIVE 300 NS I2C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Resistive | |
Response Time | 300 ns | |
Output Type | I2C | |
Termination Style | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $1.10500 | $11.05 |
25 | $1.05400 | $26.35 |
50 | $1.01660 | $50.83 |
100 | $0.98070 | $98.07 |
250 | $0.93520 | $233.80 |
500 | $0.90216 | $451.08 |
1,000 | $0.87025 | $870.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.82976 | $2,074.40 |
5,000 | $0.80034 | $4,001.70 |
7,500 | $0.78361 | $5,877.07 |
12,500 | $0.76300 | $9,537.50 |