RB-LYN-923 | |
---|---|
DigiKey Part Number | 2513-RB-LYN-923-ND |
Manufacturer | Lynxmotion |
Manufacturer Product Number | RB-LYN-923 |
Description | A4WD TRACKED ROVER KIT |
Customer Reference | |
Detailed Description | Tank Tread Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lynxmotion | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Tank Tread | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Chassis, Components, Hardware, Motor(s), Treads, Wheel(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $315.59000 | $315.59 |