H117/80/23C-HP2 | |
---|---|
DigiKey Part Number | 5035-H117/80/23C-HP2-ND |
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. |
Manufacturer Product Number | H117/80/23C-HP2 |
Description | FERRITE CORE TOROID 9.4H HP2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy HP2 Ferrite Core Toroid Type Length Width 4.606" (117.00mm) Diameter 0.906" (23.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | H117 x 80 x 23 | |
Material | HP2 | |
Diameter | 4.606" (117.00mm) | |
Inductance Factor (Al) | 10.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 7000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.72 | |
Effective Length (le) mm | 302.0 | |
Effective Area (Ae) mm² | 419.0 | |
Minimum Core Cross Section (Amin) mm² | 419.0 | |
Effective Magnetic Volume (Ve) mm³ | 126500.0 | |
Finish | Epoxy | |
Height | 0.906" (23.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.08000 | $87.08 |
10 | $79.39700 | $793.97 |
25 | $77.34880 | $1,933.72 |
50 | $76.07520 | $3,803.76 |
100 | $74.99810 | $7,499.81 |