CG2H80045D-GP4 | |
---|---|
DigiKey Part Number | 1465-CG2H80045D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CG2H80045D-GP4 |
Description | RF MOSFET HEMT 28V DIE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 8GHz 15dB 45W Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 8GHz | |
Gain | 15dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 45W | |
Voltage - Rated | 120 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.15000 | $179.15 |
10 | $148.91900 | $1,489.19 |
30 | $148.30000 | $4,449.00 |