CMPA2060035F1-AMP | |
---|---|
DigiKey Part Number | 1465-CMPA2060035F1-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2060035F1-AMP |
Description | AMPLIFIER, 2.0-6.0GHZ, CMPA20600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA2060035F1 - MOSFET 2GHz ~ 6GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Frequency | 2GHz ~ 6GHz | |
For Use With/Related Products | CMPA2060035F1 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1,673.45000 | $3,346.90 |