CMPA901A020S-AMP1 | |
---|---|
DigiKey Part Number | 1465-CMPA901A020S-AMP1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA901A020S-AMP1 |
Description | 9.0-10.0GHZ, AMP W/ CMPA901A020S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA901A020S GaN Amplifier 9GHz ~ 10GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 9GHz ~ 10GHz | |
For Use With/Related Products | CMPA901A020S | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $921.84000 | $921.84 |