MA4PK2002

DigiKey Part Number
1465-MA4PK2002-ND
Manufacturer
Manufacturer Product Number
MA4PK2002
Description
DIODE,PIN,BONDED,STRIPLINE,SI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 2000V 25 A 50 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
2000V
Current - Max
25 A
Capacitance @ Vr, F
3.2pF @ 100V, 1MHz
Resistance @ If, F
200mOhm @ 500mA, 4MHz
Power Dissipation (Max)
50 W
Operating Temperature
-65°C ~ 175°C (TA)
Package / Case
Stud
Supplier Device Package
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$108.42500$5,421.25