MA4PK3000-1252 | |
---|---|
DigiKey Part Number | 1465-MA4PK3000-1252-ND |
Manufacturer | |
Manufacturer Product Number | MA4PK3000-1252 |
Description | DIODE,PIN,CHIP,CERAMIC,SI,ODS-12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 3000V 17 A 75 W Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 3000V | |
Current - Max | 17 A | |
Capacitance @ Vr, F | 2.5pF @ 100V, 1MHz | |
Resistance @ If, F | 250mOhm @ 500mA, 4MHz | |
Power Dissipation (Max) | 75 W | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.64000 | $87.64 |
10 | $70.00600 | $700.06 |
25 | $65.50640 | $1,637.66 |
100 | $64.46250 | $6,446.25 |