MAAV-011018-TR1000 | |
---|---|
DigiKey Part Number | 1465-MAAV-011018-TR1000-ND |
Manufacturer | |
Manufacturer Product Number | MAAV-011018-TR1000 |
Description | ATTENUATOR, VVA, 5-3000 MHZ, 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 5 MHz ~ 3 GHz 50 Ohms 16-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 5 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.65256 | $3,652.56 |