MASW-010351-001SMB | |
---|---|
DigiKey Part Number | 1465-1642-ND |
Manufacturer | |
Manufacturer Product Number | MASW-010351-001SMB |
Description | EVAL BOARD FOR MASW-010351-TR300 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MASW-010351 - Switch, SP5T 10MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP5T | |
Frequency | 10MHz ~ 4GHz | |
For Use With/Related Products | MASW-010351 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $450.00000 | $1,800.00 |